
RNC60H1003FSRE6 | |
|---|---|
DigiKey Part Number | 541-RNC60H1003FSRE6TR-ND - Tape & Reel (TR) 541-RNC60H1003FSRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNC60H1003FSRE6 |
Description | RES 100K OHM 1/4W 1% AXIAL |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC60H1003FSRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.097" Dia x 0.280" L (2.46mm x 7.11mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.97000 | €3.97 |
| 10 | €2.63900 | €26.39 |
| 25 | €2.27760 | €56.94 |
| 50 | €2.05080 | €102.54 |
| 100 | €1.85820 | €185.82 |
| 250 | €1.64712 | €411.78 |
| 500 | €1.51504 | €757.52 |
| Unit Price without VAT: | €3.97000 |
|---|---|
| Unit Price with VAT: | €4.84340 |