RNC55H1002FPRE8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €6.05870
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.75431
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.13884
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.00044
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.92937
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.88291
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €6.05870
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.45000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.88170
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.63693
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.80106
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.74200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.71167
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.88170
Datasheet
10 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H1002FPRE8

DigiKey Part Number
541-RNC55H1002FPRE8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55H1002FPRE8
Description
RES 10K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H1002FPRE8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
P (0.1%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000€0.69184€1,383.68
Manufacturers Standard Package
Unit Price without VAT:€0.69184
Unit Price with VAT:€0.84404