RNC50J3483BSB14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €20.95280
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €24.05310
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €7.14298
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €7.75784
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €7.34275
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €7.14298
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €7.14298
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €24.05310
Datasheet
348 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J3483BSB14

DigiKey Part Number
RNC50J3483BSB14-ND
Manufacturer
Manufacturer Product Number
RNC50J3483BSB14
Description
RES 348K OHM 1/10W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
348 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50J3483BSB14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€20.34890€2,034.89
Manufacturers Standard Package
Unit Price without VAT:€20.34890
Unit Price with VAT:€24.82566