RNC50H4991FSRSL31 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €5.91830
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €6.54110
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €6.95720
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €7.70740
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.62412
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.45916
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.37444
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.31907
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €6.95720
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €7.70740
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 364
Unit Price: €4.72000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €4.87370
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €4.96490
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €5.75210
Datasheet
4.99 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H4991FSRSL31

DigiKey Part Number
541-RNC50H4991FSRSL31-ND
Manufacturer
Manufacturer Product Number
RNC50H4991FSRSL31
Description
RES 4.99K OHM 1% 1/10W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€5.75210€575.21
Manufacturers Standard Package
Unit Price without VAT:€5.75210
Unit Price with VAT:€7.01756