RNC50H4222FRB14 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 100
Unit Price: €6.78000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: €4.96490
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: €1.01472
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: €1.17032
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: €4.96490
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €8.27780
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €9.72460
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €2.34795
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €9.72460
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €8.97940
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €10.57320
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €2.69146
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €10.57320
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €4.88680
Datasheet
42.2 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H4222FRB14

DigiKey Part Number
RNC50H4222FRB14-ND
Manufacturer
Manufacturer Product Number
RNC50H4222FRB14
Description
RES 42.2K OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
42.2 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50H4222FRB14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€4.21730€421.73
Manufacturers Standard Package
Unit Price without VAT:€4.21730
Unit Price with VAT:€5.14511