RNC50H3703BSB14 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
cms-unit-price: €23.06110
cms-datasheet

Direct


Vishay Dale
In Stock: 0
cms-unit-price: €6.57283
cms-datasheet

Direct


Vishay Dale
In Stock: 0
cms-unit-price: €6.79662
cms-datasheet

Direct


Vishay Dale
In Stock: 0
cms-unit-price: €23.06110
cms-datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
cms-unit-price: €23.06110
cms-datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
cms-unit-price: €7.18568
cms-datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
cms-unit-price: €6.79662
cms-datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
cms-unit-price: €6.59686
cms-datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
cms-unit-price: €6.57284
cms-datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
cms-unit-price: €23.06110
cms-datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
cms-unit-price: €20.34890
cms-datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
cms-unit-price: €20.95280
cms-datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
cms-unit-price: €24.05310
cms-datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
cms-unit-price: €24.73880
cms-datasheet
370 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H3703BSB14

DigiKey Part Number
RNC50H3703BSB14-ND
Manufacturer
Manufacturer Product Number
RNC50H3703BSB14
Description
RES 370K OHM 1/10W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
370 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
cms-datasheet
 cms-datasheet
EDA/CAD Models
RNC50H3703BSB14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
cms-check-lead-time
All prices are in EUR
Bulk
Quantitycms-unit-priceExt Price
100€19.52630€1,952.63
Manufacturers Standard Package
Unit Price without VAT:€19.52630
Unit Price with VAT:€23.82209