
RNC50H2611FSB14 | |
|---|---|
DigiKey Part Number | 541-RNC50H2611FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC50H2611FSB14 |
Description | RES 2.61K OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.61 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H2611FSB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.070" Dia x 0.150" L (1.78mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.78000 | €6.78 |
| 10 | €4.65700 | €46.57 |
| 25 | €4.08120 | €102.03 |
| 50 | €3.72080 | €186.04 |
| 100 | €3.41460 | €341.46 |
| 300 | €3.02077 | €906.23 |
| 500 | €2.86956 | €1,434.78 |
| 1,000 | €2.69146 | €2,691.46 |
| Unit Price without VAT: | €6.78000 |
|---|---|
| Unit Price with VAT: | €8.27160 |