100 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H1000FSRE6

DigiKey Part Number
541-RNC50H1000FSRE6TR-ND - Tape & Reel (TR)
541-RNC50H1000FSRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNC50H1000FSRE6
Description
RES 100 OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50H1000FSRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,543
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€2.52000€2.52
10€1.68200€16.82
25€1.45560€36.39
50€1.31400€65.70
100€1.19310€119.31
250€1.06092€265.23
500€0.97816€489.08
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000€0.90786€907.86
2,000€0.84814€1,696.28
3,000€0.81748€2,452.44
5,000€0.78279€3,913.95
7,000€0.76213€5,334.91
10,000€0.74194€7,419.40
Manufacturers Standard Package
Unit Price without VAT:€2.52000
Unit Price with VAT:€3.07440