RN65D5900FBSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €4.87370
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €5.76490
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €2.11490
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €4.05820
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €4.76940
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €1.56962
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €4.70400
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €10.31099
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €3.77810
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €4.45480
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.69137
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.23894
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €3.77810
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.62912
Datasheet
590 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65D5900FBSL

DigiKey Part Number
RN65D5900FBSL-ND
Manufacturer
Manufacturer Product Number
RN65D5900FBSL
Description
RES 590 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
590 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65D5900FBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€4.45480€445.48
Manufacturers Standard Package
Unit Price without VAT:€4.45480
Unit Price with VAT:€5.43486