499 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55E4990BRE6

DigiKey Part Number
541-RN55E4990BRE6TR-ND - Tape & Reel (TR)
541-RN55E4990BRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN55E4990BRE6
Description
RES 499 OHM 1/8W .1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
499 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55E4990BRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€2.07000€2.07
10€1.38000€13.80
25€1.19160€29.79
50€1.07340€53.67
100€0.97270€97.27
250€0.86256€215.64
500€0.79360€396.80
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000€0.73502€735.02
2,000€0.68526€1,370.52
3,000€0.65971€1,979.13
5,000€0.63080€3,154.00
7,000€0.61358€4,295.06
10,000€0.59676€5,967.60
Manufacturers Standard Package
Unit Price without VAT:€2.07000
Unit Price with VAT:€2.52540