
RN55E4990BRE6 | |
|---|---|
DigiKey Part Number | 541-RN55E4990BRE6TR-ND - Tape & Reel (TR) 541-RN55E4990BRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55E4990BRE6 |
Description | RES 499 OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55E4990BRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.07000 | €2.07 |
| 10 | €1.38000 | €13.80 |
| 25 | €1.19160 | €29.79 |
| 50 | €1.07340 | €53.67 |
| 100 | €0.97270 | €97.27 |
| 250 | €0.86256 | €215.64 |
| 500 | €0.79360 | €396.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.73502 | €735.02 |
| 2,000 | €0.68526 | €1,370.52 |
| 3,000 | €0.65971 | €1,979.13 |
| 5,000 | €0.63080 | €3,154.00 |
| 7,000 | €0.61358 | €4,295.06 |
| 10,000 | €0.59676 | €5,967.60 |
| Unit Price without VAT: | €2.07000 |
|---|---|
| Unit Price with VAT: | €2.52540 |