
RN55C2490BB14 | |
|---|---|
DigiKey Part Number | RN55C2490BB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55C2490BB14 |
Description | RES 249 OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C2490BB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.59000 | €5.59 |
| 10 | €3.82100 | €38.21 |
| 25 | €3.34000 | €83.50 |
| 50 | €3.03900 | €151.95 |
| 100 | €2.78300 | €278.30 |
| 300 | €2.45397 | €736.19 |
| 500 | €2.32764 | €1,163.82 |
| 1,000 | €2.17882 | €2,178.82 |
| Unit Price without VAT: | €5.59000 |
|---|---|
| Unit Price with VAT: | €6.81980 |