RLR20C8253FMRE5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €7.62030
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €8.94270
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.86465
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.79772
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.75396
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.36480
Datasheet
825 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR20C8253FMRE5

DigiKey Part Number
541-RLR20C8253FMRE5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR20C8253FMRE5
Description
RES 825K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
825 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.138" Dia x 0.375" L (3.51mm x 9.53mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
M (1%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€1.99498€997.49
Manufacturers Standard Package
Unit Price without VAT:€1.99498
Unit Price with VAT:€2.43388