RLR20C2001GSR36 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 490
Unit Price: €6.28000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €14.35820
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €15.12020
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.43442
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.99025
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.62526
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €3.21698
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €4.26508
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €4.99276
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €22.35000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €14.35820
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €15.12020
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.86734
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €3.48148
Datasheet
2 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR20C2001GSR36

DigiKey Part Number
541-RLR20C2001GSR36TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR20C2001GSR36
Description
RES 2K OHM 2% 1/2W AXIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
2 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.138" Dia x 0.375" L (3.51mm x 9.53mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500€2.29944€5,748.60
Manufacturers Standard Package
Unit Price without VAT:€2.29944
Unit Price with VAT:€2.80532