RLR07C8873FRBSL23 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.84030
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €3.64400
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €3.33330
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.31633
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.01536
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.74092
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.94274
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.62503
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.90543
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.56551
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.88105
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.52660
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.19482
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.06702
Datasheet
887 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C8873FRBSL23

DigiKey Part Number
541-RLR07C8873FRBSL23TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR07C8873FRBSL23
Description
RES 887K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
887 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100€4.28340€428.34
Manufacturers Standard Package
Unit Price without VAT:€4.28340
Unit Price with VAT:€5.22575