
RLR07C7503GSB14 | |
|---|---|
DigiKey Part Number | RLR07C7503GSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C7503GSB14 |
Description | RES 750K OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 750 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C7503GSB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.79000 | €1.79 |
| 10 | €1.18800 | €11.88 |
| 25 | €1.02400 | €25.60 |
| 50 | €0.92120 | €46.06 |
| 100 | €0.83370 | €83.37 |
| 300 | €0.72093 | €216.28 |
| Unit Price without VAT: | €1.79000 |
|---|---|
| Unit Price with VAT: | €2.18380 |