RLR07C7503GPRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: €0.62504
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: €0.62504
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €2.84030
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.70580
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.70580
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.84030
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.94274
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €3.11530
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.62504
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.91860
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.85205
Datasheet
750 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C7503GPRSL

DigiKey Part Number
RLR07C7503GPRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR07C7503GPRSL
Description
RES 750K OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
750 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C7503GPRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
P (0.1%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€1.07806€539.03
Unit Price without VAT:€1.07806
Unit Price with VAT:€1.31523