
RLR07C6801GSRE6 | |
|---|---|
DigiKey Part Number | 541-RLR07C6801GSRE6TR-ND - Tape & Reel (TR) 541-RLR07C6801GSRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RLR07C6801GSRE6 |
Description | RES 6.8K OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C6801GSRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.52000 | €1.52 |
| 10 | €1.00900 | €10.09 |
| 25 | €0.86760 | €21.69 |
| 50 | €0.77920 | €38.96 |
| 100 | €0.70410 | €70.41 |
| 250 | €0.62184 | €155.46 |
| 500 | €0.57036 | €285.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.66405 | €664.05 |
| 2,000 | €0.61848 | €1,236.96 |
| 3,000 | €0.59507 | €1,785.21 |
| 5,000 | €0.56860 | €2,843.00 |
| 7,000 | €0.55282 | €3,869.74 |
| 10,000 | €0.53742 | €5,374.20 |
| Unit Price without VAT: | €1.52000 |
|---|---|
| Unit Price with VAT: | €1.85440 |