
RLR07C5101GSRE6 | |
|---|---|
DigiKey Part Number | 541-RLR07C5101GSRE6TR-ND - Tape & Reel (TR) 541-RLR07C5101GSRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RLR07C5101GSRE6 |
Description | RES 5.1K OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C5101GSRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.84000 | €1.84 |
| 10 | €1.22300 | €12.23 |
| 25 | €1.05400 | €26.35 |
| 50 | €0.94860 | €47.43 |
| 100 | €0.85850 | €85.85 |
| 250 | €0.76004 | €190.01 |
| 500 | €0.69838 | €349.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.64599 | €645.99 |
| 2,000 | €0.60150 | €1,203.00 |
| 3,000 | €0.57865 | €1,735.95 |
| 5,000 | €0.55280 | €2,764.00 |
| 7,000 | €0.53740 | €3,761.80 |
| 10,000 | €0.52235 | €5,223.50 |
| Unit Price without VAT: | €1.84000 |
|---|---|
| Unit Price with VAT: | €2.24480 |