RLR07C3R30GMRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €4.71762
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.87225
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €4.71762
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €14.04060
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €16.55320
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.48023
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.47120
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.23404
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.18144
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.91610
Datasheet
3.3 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C3R30GMRE6

DigiKey Part Number
RLR07C3R30GMRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR07C3R30GMRE6
Description
RES 3.3 OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C3R30GMRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
M (1%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000€2.31451€2,314.51
Manufacturers Standard Package
Unit Price without VAT:€2.31451
Unit Price with VAT:€2.82370