
RLR07C3600GSB14 | |
|---|---|
DigiKey Part Number | 541-RLR07C3600GSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C3600GSB14 |
Description | RES 360 OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 360 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C3600GSB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.56000 | €4.56 |
| 10 | €3.09700 | €30.97 |
| 25 | €2.70040 | €67.51 |
| 50 | €2.45200 | €122.60 |
| 100 | €2.24070 | €224.07 |
| 300 | €1.96883 | €590.65 |
| 500 | €1.86448 | €932.24 |
| 1,000 | €1.74152 | €1,741.52 |
| 5,000 | €1.52284 | €7,614.20 |
| Unit Price without VAT: | €4.56000 |
|---|---|
| Unit Price with VAT: | €5.56320 |