RLR07C2004GRB14 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: €4.13790
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: €4.13790
Datasheet

Direct


Vishay Dale
In Stock: 383
Unit Price: €4.26000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €4.28340
Datasheet

Upgrade


Vishay Dale
In Stock: 143
Unit Price: €6.80000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 60
Unit Price: €6.86000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €5.02990
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €5.02990
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €3.68236
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.75431
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.34514
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.64758
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €3.32078
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.48135
Datasheet
2 MOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C2004GRB14

DigiKey Part Number
RLR07C2004GRB14-ND
Manufacturer
Manufacturer Product Number
RLR07C2004GRB14
Description
RES 2M OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2 MOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C2004GRB14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€4.13790€413.79
Manufacturers Standard Package
Unit Price without VAT:€4.13790
Unit Price with VAT:€5.04824