
RLR07C1213FSB14 | |
|---|---|
DigiKey Part Number | RLR07C1213FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C1213FSB14 |
Description | RES 121K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 121 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C1213FSB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.23000 | €4.23 |
| 10 | €2.86500 | €28.65 |
| 25 | €2.49520 | €62.38 |
| 50 | €2.26360 | €113.18 |
| 100 | €2.06680 | €206.68 |
| 300 | €1.81370 | €544.11 |
| 500 | €1.71654 | €858.27 |
| 1,000 | €1.60205 | €1,602.05 |
| 5,000 | €1.39843 | €6,992.15 |
| Unit Price without VAT: | €4.23000 |
|---|---|
| Unit Price with VAT: | €5.16060 |