RLR05C9533FRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: €0.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €17.23680
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €20.32620
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €10.28282
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €9.75640
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €9.69251
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €9.69251
Datasheet
953 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C9533FRRSL

DigiKey Part Number
RLR05C9533FRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR05C9533FRRSL
Description
RES 953K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
953 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR05C9533FRRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€12.19254€6,096.27
Unit Price without VAT:€12.19254
Unit Price with VAT:€14.87490