RLR05C6802GSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: €4.62550
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: €3.93840
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: €3.93840
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.31451
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 75
Unit Price: €6.35000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €4.66480
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €5.50820
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.83058
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.00007
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.00007
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.24020
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.95888
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.15378
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.83058
Datasheet
68 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C6802GSBSL

DigiKey Part Number
RLR05C6802GSBSL-ND
Manufacturer
Manufacturer Product Number
RLR05C6802GSBSL
Description
RES 68K OHM 2% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
68 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR05C6802GSBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€4.62550€462.55
Manufacturers Standard Package
Unit Price without VAT:€4.62550
Unit Price with VAT:€5.64311