
RLR05C1000GSB14 | |
|---|---|
DigiKey Part Number | 541-RLR05C1000GSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR05C1000GSB14 |
Description | RES 100 OHM 2% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR05C1000GSB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.066" Dia x 0.150" L (1.68mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.49000 | €3.49 |
| 10 | €2.35500 | €23.55 |
| 25 | €2.04600 | €51.15 |
| 50 | €1.85240 | €92.62 |
| 100 | €1.68790 | €168.79 |
| 300 | €1.47637 | €442.91 |
| 500 | €1.39514 | €697.57 |
| 1,000 | €1.29944 | €1,299.44 |
| 5,000 | €1.12923 | €5,646.15 |
| Unit Price without VAT: | €3.49000 |
|---|---|
| Unit Price with VAT: | €4.25780 |