100 Ohms ±1% 12.5W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Ohms ±1% 12.5W Wirewound Chassis Mount Resistor
RH Series

RH010100R0FC02

DigiKey Part Number
RHB-100-ND
Manufacturer
Manufacturer Product Number
RH010100R0FC02
Description
RES CHAS MNT 100 OHM 1% 12.5W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 12.5W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
RH010100R0FC02 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±20ppm/°C
Mfr
Operating Temperature
-55°C ~ 250°C
Series
Features
Moisture Resistant
Packaging
Bulk
Coating, Housing Type
Aluminum
Part Status
Active
Mounting Feature
Flanges
Resistance
100 Ohms
Size / Dimension
0.750" L x 0.800" W (19.05mm x 20.32mm)
Tolerance
±1%
Height - Seated (Max)
0.405" (10.29mm)
Power (Watts)
12.5W
Lead Style
Solder Lugs
Composition
Wirewound
Package / Case
Axial, Box
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RH010100R0FE02Vishay Dale16RHRB-100-ND€6.56000Direct
In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€16.22000€16.22
10€11.43800€114.38
30€9.91967€297.59
50€9.33660€466.83
100€8.64960€864.96
250€7.89748€1,974.37
500€7.42720€3,713.60
1,000€7.02790€7,027.90
Manufacturers Standard Package
Unit Price without VAT:€16.22000
Unit Price with VAT:€19.78840