
RCWE251250L0FNEA | |
|---|---|
DigiKey Part Number | 541-4394-2-ND - Tape & Reel (TR) 541-4394-1-ND - Cut Tape (CT) 541-4394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE251250L0FNEA |
Description | RES 0.05 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE251250L0FNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.52000 | €0.52 |
| 10 | €0.33600 | €3.36 |
| 25 | €0.28640 | €7.16 |
| 50 | €0.25460 | €12.73 |
| 100 | €0.22770 | €22.77 |
| 250 | €0.19816 | €49.54 |
| 500 | €0.17970 | €89.85 |
| 1,000 | €0.16397 | €163.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.15363 | €307.26 |
| 4,000 | €0.14205 | €568.20 |
| 6,000 | €0.13610 | €816.60 |
| 10,000 | €0.12938 | €1,293.80 |
| 14,000 | €0.12537 | €1,755.18 |
| 20,000 | €0.12145 | €2,429.00 |
| Unit Price without VAT: | €0.52000 |
|---|---|
| Unit Price with VAT: | €0.63440 |