
RCWE0805R680FKEA | |
|---|---|
DigiKey Part Number | RCWE.68DTR-ND - Tape & Reel (TR) RCWE.68DCT-ND - Cut Tape (CT) RCWE.68DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE0805R680FKEA |
Description | RES 0.68 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE0805R680FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | 100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.051" W (2.00mm x 1.30mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.13600 | €1.36 |
| 25 | €0.11480 | €2.87 |
| 50 | €0.10160 | €5.08 |
| 100 | €0.09010 | €9.01 |
| 250 | €0.07752 | €19.38 |
| 500 | €0.06966 | €34.83 |
| 1,000 | €0.06297 | €62.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.17517 | €875.85 |
| 10,000 | €0.16376 | €1,637.60 |
| 15,000 | €0.15790 | €2,368.50 |
| 25,000 | €0.15127 | €3,781.75 |
| 35,000 | €0.14732 | €5,156.20 |
| 50,000 | €0.14347 | €7,173.50 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26840 |