
RCWE0603R430FKEA | |
|---|---|
DigiKey Part Number | RCWE.43CTR-ND - Tape & Reel (TR) RCWE.43CCT-ND - Cut Tape (CT) RCWE.43CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE0603R430FKEA |
Description | RES 0.43 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 430 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE0603R430FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.10700 | €1.07 |
| 25 | €0.09000 | €2.25 |
| 50 | €0.07920 | €3.96 |
| 100 | €0.07010 | €7.01 |
| 250 | €0.06020 | €15.05 |
| 500 | €0.05396 | €26.98 |
| 1,000 | €0.04867 | €48.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.17517 | €875.85 |
| 10,000 | €0.16376 | €1,637.60 |
| 15,000 | €0.15790 | €2,368.50 |
| 25,000 | €0.15127 | €3,781.75 |
| 35,000 | €0.14732 | €5,156.20 |
| 50,000 | €0.14347 | €7,173.50 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.20740 |