
RCS080552K3FKEA | |
|---|---|
DigiKey Part Number | 541-RCS080552K3FKEATR-ND - Tape & Reel (TR) 541-RCS080552K3FKEACT-ND - Cut Tape (CT) 541-RCS080552K3FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS080552K3FKEA |
Description | RES 52.3K OHM 1% 3/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 52.3 kOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS080552K3FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.02683 | €134.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.08700 | €0.87 |
| 25 | €0.06840 | €1.71 |
| 50 | €0.05840 | €2.92 |
| 100 | €0.05030 | €5.03 |
| 250 | €0.04212 | €10.53 |
| 500 | €0.03742 | €18.71 |
| 1,000 | €0.03371 | €33.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.09300 | €0.93 |
| 50 | €0.06240 | €3.12 |
| 100 | €0.05350 | €5.35 |
| 500 | €0.03888 | €19.44 |
| 1,000 | €0.03447 | €34.47 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.20740 |