4.7 kOhms ±5% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS08054K70JNEA

DigiKey Part Number
541-2866-2-ND - Tape & Reel (TR)
541-2866-1-ND - Cut Tape (CT)
541-2866-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS08054K70JNEA
Description
RES 4.7K OHM 5% 3/4W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±5% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS08054K70JNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW08054K70JNEAHPVishay Dale8,845541-4.7KTACT-ND€0.18000Upgrade
RCS08054K70FKEAVishay Dale15,370541-2842-1-ND€0.14000Parametric Equivalent
ERJ-P06J472VPanasonic Industry501,679P4.7KADCT-ND€0.12000Upgrade
ERJ-P6WF4701VPanasonic Industry6,598P16893CT-ND€0.36000Upgrade
ERJ-P6WJ472VPanasonic Industry5,775P16962CT-ND€0.31000Upgrade
In-Stock: 340
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.15000€0.15
10€0.07500€0.75
25€0.05880€1.47
50€0.04960€2.48
100€0.04250€4.25
250€0.03528€8.82
500€0.03112€15.56
1,000€0.02783€27.83
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000€0.02174€108.70
10,000€0.02027€202.70
15,000€0.01955€293.25
25,000€0.01878€469.50
35,000€0.01833€641.55
50,000€0.01791€895.50
Manufacturers Standard Package
Unit Price without VAT:€0.15000
Unit Price with VAT:€0.18300