
RCS080512K4FKEA | |
|---|---|
DigiKey Part Number | 541-RCS080512K4FKEATR-ND - Tape & Reel (TR) 541-RCS080512K4FKEACT-ND - Cut Tape (CT) 541-RCS080512K4FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS080512K4FKEA |
Description | RES 12.4K OHM 1% 3/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12.4 kOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS080512K4FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.08500 | €0.85 |
| 25 | €0.06720 | €1.68 |
| 50 | €0.05720 | €2.86 |
| 100 | €0.04920 | €4.92 |
| 250 | €0.04128 | €10.32 |
| 500 | €0.03670 | €18.35 |
| 1,000 | €0.03306 | €33.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.02779 | €138.95 |
| 10,000 | €0.02606 | €260.60 |
| 15,000 | €0.02522 | €378.30 |
| 25,000 | €0.02431 | €607.75 |
| 35,000 | €0.02379 | €832.65 |
| 50,000 | €0.02330 | €1,165.00 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.19520 |