
RCS060336K0FKEA | |
|---|---|
DigiKey Part Number | 541-RCS060336K0FKEATR-ND - Tape & Reel (TR) 541-RCS060336K0FKEACT-ND - Cut Tape (CT) 541-RCS060336K0FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS060336K0FKEA |
Description | RES 36K OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 36 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS060336K0FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.06000 | €0.60 |
| 25 | €0.04640 | €1.16 |
| 50 | €0.03880 | €1.94 |
| 100 | €0.03300 | €3.30 |
| 250 | €0.02696 | €6.74 |
| 500 | €0.02354 | €11.77 |
| 1,000 | €0.02084 | €20.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.01590 | €79.50 |
| 10,000 | €0.01470 | €147.00 |
| 15,000 | €0.01411 | €211.65 |
| 25,000 | €0.01347 | €336.75 |
| 35,000 | €0.01311 | €458.85 |
| 50,000 | €0.01277 | €638.50 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14640 |