
RCS0603220RFKEA | |
|---|---|
DigiKey Part Number | 541-10440-2-ND - Tape & Reel (TR) 541-10440-1-ND - Cut Tape (CT) 541-10440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS0603220RFKEA |
Description | RES 220 OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0603220RFKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.05700 | €0.57 |
| 25 | €0.04360 | €1.09 |
| 50 | €0.03660 | €1.83 |
| 100 | €0.03110 | €3.11 |
| 250 | €0.02544 | €6.36 |
| 500 | €0.02220 | €11.10 |
| 1,000 | €0.01966 | €19.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.01590 | €79.50 |
| 10,000 | €0.01293 | €129.30 |
| 15,000 | €0.01285 | €192.75 |
| 25,000 | €0.01277 | €319.25 |
| 35,000 | €0.01272 | €445.20 |
| 50,000 | €0.01267 | €633.50 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14640 |