
RCS0603100KFKEA | |
|---|---|
DigiKey Part Number | 541-2800-2-ND - Tape & Reel (TR) 541-2800-1-ND - Cut Tape (CT) 541-2800-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS0603100KFKEA |
Description | RES 100K OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0603100KFKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.05400 | €0.54 |
| 25 | €0.04160 | €1.04 |
| 50 | €0.03480 | €1.74 |
| 100 | €0.02930 | €2.93 |
| 250 | €0.02400 | €6.00 |
| 500 | €0.02090 | €10.45 |
| 1,000 | €0.01845 | €18.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.01758 | €87.90 |
| 10,000 | €0.01612 | €161.20 |
| 15,000 | €0.01579 | €236.85 |
| 25,000 | €0.01548 | €387.00 |
| 35,000 | €0.01219 | €426.65 |
| 50,000 | €0.01186 | €593.00 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13420 |