
RCS04022K00JNED | |
|---|---|
DigiKey Part Number | 541-RCS04022K00JNEDTR-ND - Tape & Reel (TR) 541-RCS04022K00JNEDCT-ND - Cut Tape (CT) 541-RCS04022K00JNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS04022K00JNED |
Description | RES 2K OHM 5% 1/3W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS04022K00JNED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.04900 | €0.49 |
| 25 | €0.03800 | €0.95 |
| 50 | €0.03140 | €1.57 |
| 100 | €0.02640 | €2.64 |
| 250 | €0.02144 | €5.36 |
| 500 | €0.01860 | €9.30 |
| 1,000 | €0.01636 | €16.36 |
| 5,000 | €0.01279 | €63.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.01198 | €119.80 |
| 20,000 | €0.01114 | €222.80 |
| 30,000 | €0.01073 | €321.90 |
| 50,000 | €0.01029 | €514.50 |
| 70,000 | €0.01004 | €702.80 |
| 100,000 | €0.00980 | €980.00 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12200 |