


RCG120622R0JNEA | |
|---|---|
DigiKey Part Number | 541-1868-2-ND - Tape & Reel (TR) 541-1868-1-ND - Cut Tape (CT) 541-1868-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG120622R0JNEA |
Description | RES 22 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG120622R0JNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.07400 | €0.74 |
| 25 | €0.05800 | €1.45 |
| 50 | €0.04880 | €2.44 |
| 100 | €0.04170 | €4.17 |
| 250 | €0.03448 | €8.62 |
| 500 | €0.03038 | €15.19 |
| 1,000 | €0.02714 | €27.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.02115 | €105.75 |
| 10,000 | €0.01970 | €197.00 |
| 15,000 | €0.01900 | €285.00 |
| 25,000 | €0.01823 | €455.75 |
| 35,000 | €0.01779 | €622.65 |
| 50,000 | €0.01738 | €869.00 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18300 |