
RCC12061K20FKEA | |
|---|---|
DigiKey Part Number | 541-RCC12061K20FKEATR-ND - Tape & Reel (TR) 541-RCC12061K20FKEACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCC12061K20FKEA |
Description | RCC1206 100 1K2 1% ET1 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.10600 | €1.06 |
| 25 | €0.08480 | €2.12 |
| 50 | €0.07240 | €3.62 |
| 100 | €0.06280 | €6.28 |
| 250 | €0.05312 | €13.28 |
| 500 | €0.04754 | €23.77 |
| 1,000 | €0.04311 | €43.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.03468 | €173.40 |
| 10,000 | €0.03269 | €326.90 |
| 15,000 | €0.03173 | €475.95 |
| 25,000 | €0.03068 | €767.00 |
| 35,000 | €0.03008 | €1,052.80 |
| 50,000 | €0.02951 | €1,475.50 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25620 |