
RCC120615R0FKEA | |
|---|---|
DigiKey Part Number | 541-RCC120615R0FKEATR-ND - Tape & Reel (TR) 541-RCC120615R0FKEACT-ND - Cut Tape (CT) 541-RCC120615R0FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCC120615R0FKEA |
Description | RCC1206 100 15R 1% ET1 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCC120615R0FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.07500 | €0.75 |
| 25 | €0.05880 | €1.47 |
| 50 | €0.04980 | €2.49 |
| 100 | €0.04260 | €4.26 |
| 250 | €0.03532 | €8.83 |
| 500 | €0.03116 | €15.58 |
| 1,000 | €0.02784 | €27.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.02172 | €108.60 |
| 10,000 | €0.02025 | €202.50 |
| 15,000 | €0.01953 | €292.95 |
| 25,000 | €0.01875 | €468.75 |
| 35,000 | €0.01831 | €640.85 |
| 50,000 | €0.01789 | €894.50 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18300 |