
RCC120615K0FKEA | |
|---|---|
DigiKey Part Number | 541-RCC120615K0FKEATR-ND - Tape & Reel (TR) 541-RCC120615K0FKEACT-ND - Cut Tape (CT) 541-RCC120615K0FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCC120615K0FKEA |
Description | RCC1206 100 15K 1% ET1 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCC120615K0FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.11800 | €1.18 |
| 25 | €0.09480 | €2.37 |
| 50 | €0.08120 | €4.06 |
| 100 | €0.07070 | €7.07 |
| 250 | €0.06016 | €15.04 |
| 500 | €0.05408 | €27.04 |
| 1,000 | €0.04925 | €49.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.03996 | €199.80 |
| 10,000 | €0.03780 | €378.00 |
| 15,000 | €0.03674 | €551.10 |
| 25,000 | €0.03560 | €890.00 |
| 35,000 | €0.03494 | €1,222.90 |
| 50,000 | €0.03432 | €1,716.00 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26840 |