120 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCC1206120RFKEA

DigiKey Part Number
541-RCC1206120RFKEATR-ND - Tape & Reel (TR)
541-RCC1206120RFKEACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RCC1206120RFKEA
Description
RCC1206 100 120R 1% ET1 E3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
120 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,368
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.22000€0.22
10€0.10900€1.09
25€0.08760€2.19
50€0.07500€3.75
100€0.06510€6.51
250€0.05516€13.79
500€0.04944€24.72
1,000€0.04489€44.89
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000€0.03620€181.00
10,000€0.03417€341.70
15,000€0.03317€497.55
25,000€0.03210€802.50
35,000€0.03148€1,101.80
50,000€0.03090€1,545.00
Manufacturers Standard Package
Unit Price without VAT:€0.22000
Unit Price with VAT:€0.26840