
RCC120610R0JNEA | |
|---|---|
DigiKey Part Number | 541-RCC120610R0JNEATR-ND - Tape & Reel (TR) 541-RCC120610R0JNEACT-ND - Cut Tape (CT) 541-RCC120610R0JNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCC120610R0JNEA |
Description | RCC1206 200 10R 5% ET1 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCC120610R0JNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.09500 | €0.95 |
| 25 | €0.07480 | €1.87 |
| 50 | €0.06360 | €3.18 |
| 100 | €0.05500 | €5.50 |
| 250 | €0.04624 | €11.56 |
| 500 | €0.04118 | €20.59 |
| 1,000 | €0.03716 | €37.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.02959 | €147.95 |
| 10,000 | €0.02780 | €278.00 |
| 15,000 | €0.02692 | €403.80 |
| 25,000 | €0.02598 | €649.50 |
| 35,000 | €0.02543 | €890.05 |
| 50,000 | €0.02492 | €1,246.00 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.21960 |