
RCC1206100RFKEA | |
|---|---|
DigiKey Part Number | 541-RCC1206100RFKEATR-ND - Tape & Reel (TR) 541-RCC1206100RFKEACT-ND - Cut Tape (CT) 541-RCC1206100RFKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCC1206100RFKEA |
Description | RCC1206 100 100R 1% ET1 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCC1206100RFKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.11600 | €1.16 |
| 25 | €0.09320 | €2.33 |
| 50 | €0.08000 | €4.00 |
| 100 | €0.06970 | €6.97 |
| 250 | €0.05928 | €14.82 |
| 500 | €0.05326 | €26.63 |
| 1,000 | €0.04847 | €48.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.03929 | €196.45 |
| 10,000 | €0.03714 | €371.40 |
| 15,000 | €0.03610 | €541.50 |
| 25,000 | €0.03497 | €874.25 |
| 35,000 | €0.03432 | €1,201.20 |
| 50,000 | €0.03371 | €1,685.50 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26840 |