
RCC0402470RFKED | |
|---|---|
DigiKey Part Number | 541-RCC0402470RFKEDTR-ND - Tape & Reel (TR) 541-RCC0402470RFKEDCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCC0402470RFKED |
Description | RCC0402 100 470R 1% ET7 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCC0402470RFKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04100 | €0.41 |
| 25 | €0.03160 | €0.79 |
| 50 | €0.02600 | €1.30 |
| 100 | €0.02170 | €2.17 |
| 250 | €0.01740 | €4.35 |
| 500 | €0.01492 | €7.46 |
| 1,000 | €0.01300 | €13.00 |
| 5,000 | €0.00992 | €49.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.00868 | €86.80 |
| 20,000 | €0.00800 | €160.00 |
| 30,000 | €0.00767 | €230.10 |
| 50,000 | €0.00731 | €365.50 |
| 70,000 | €0.00711 | €497.70 |
| 100,000 | €0.00691 | €691.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |