200 kOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCC0402200KFKED

DigiKey Part Number
541-RCC0402200KFKEDTR-ND - Tape & Reel (TR)
541-RCC0402200KFKEDCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RCC0402200KFKED
Description
RCC0402 100 200K 1% ET7 E3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
200 kOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCC0402200KFKED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42,611
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.11000€0.11
10€0.05200€0.52
25€0.04000€1.00
50€0.03300€1.65
100€0.02790€2.79
250€0.02260€5.65
500€0.01962€9.81
1,000€0.01725€17.25
5,000€0.01347€67.35
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000€0.01191€119.10
20,000€0.01107€221.40
30,000€0.01067€320.10
50,000€0.01023€511.50
70,000€0.00997€697.90
100,000€0.00973€973.00
Manufacturers Standard Package
Unit Price without VAT:€0.11000
Unit Price with VAT:€0.13420