
RCC04021R00FKED | |
|---|---|
DigiKey Part Number | 541-RCC04021R00FKEDTR-ND - Tape & Reel (TR) 541-RCC04021R00FKEDCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCC04021R00FKED |
Description | RCC0402 100 1R0 1% ET7 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCC04021R00FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.06400 | €0.64 |
| 25 | €0.04960 | €1.24 |
| 50 | €0.04140 | €2.07 |
| 100 | €0.03510 | €3.51 |
| 250 | €0.02888 | €7.22 |
| 500 | €0.02528 | €12.64 |
| 1,000 | €0.02243 | €22.43 |
| 5,000 | €0.01789 | €89.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.01595 | €159.50 |
| 20,000 | €0.01494 | €298.80 |
| 30,000 | €0.01445 | €433.50 |
| 50,000 | €0.01392 | €696.00 |
| 70,000 | €0.01361 | €952.70 |
| 100,000 | €0.01332 | €1,332.00 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.15860 |