
RCC04021K50FKED | |
|---|---|
DigiKey Part Number | 541-RCC04021K50FKEDTR-ND - Tape & Reel (TR) 541-RCC04021K50FKEDCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCC04021K50FKED |
Description | RCC0402 100 1K5 1% ET7 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCC04021K50FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.05200 | €0.52 |
| 25 | €0.04040 | €1.01 |
| 50 | €0.03360 | €1.68 |
| 100 | €0.02820 | €2.82 |
| 250 | €0.02292 | €5.73 |
| 500 | €0.01988 | €9.94 |
| 1,000 | €0.01749 | €17.49 |
| 5,000 | €0.01368 | €68.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.01210 | €121.00 |
| 20,000 | €0.01125 | €225.00 |
| 30,000 | €0.01084 | €325.20 |
| 50,000 | €0.01040 | €520.00 |
| 70,000 | €0.01014 | €709.80 |
| 100,000 | €0.00990 | €990.00 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13420 |