10 Ohms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCC040210R0FKED

DigiKey Part Number
541-RCC040210R0FKEDTR-ND - Tape & Reel (TR)
541-RCC040210R0FKEDCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RCC040210R0FKED
Description
RCC0402 100 10R 1% ET7 E3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCC040210R0FKED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47,195
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.11000€0.11
10€0.05400€0.54
25€0.04200€1.05
50€0.03500€1.75
100€0.02950€2.95
250€0.02404€6.01
500€0.02088€10.44
1,000€0.01840€18.40
5,000€0.01445€72.25
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000€0.01280€128.00
20,000€0.01193€238.60
30,000€0.01150€345.00
50,000€0.01104€552.00
70,000€0.01077€753.90
100,000€0.01052€1,052.00
Manufacturers Standard Package
Unit Price without VAT:€0.11000
Unit Price with VAT:€0.13420