
RCC040210M0FKED | |
|---|---|
DigiKey Part Number | 541-RCC040210M0FKEDTR-ND - Tape & Reel (TR) 541-RCC040210M0FKEDCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCC040210M0FKED |
Description | RCC0402 100 10M 1% ET7 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCC040210M0FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04300 | €0.43 |
| 25 | €0.03280 | €0.82 |
| 50 | €0.02720 | €1.36 |
| 100 | €0.02270 | €2.27 |
| 250 | €0.01832 | €4.58 |
| 500 | €0.01580 | €7.90 |
| 1,000 | €0.01381 | €13.81 |
| 5,000 | €0.01065 | €53.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.00992 | €99.20 |
| 20,000 | €0.00918 | €183.60 |
| 30,000 | €0.00882 | €264.60 |
| 50,000 | €0.00843 | €421.50 |
| 70,000 | €0.00820 | €574.00 |
| 100,000 | €0.00799 | €799.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |